Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXHP-4Copy
Manufacturer Standard Lead Time27 weeks
Order Code151626602
Product RangeXH
Your Part Number
860,010 total stock globally
Need more?
860,010 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.055 ($0.0632) |
Price for:Each
Minimum: 100
Multiple: 100
$5.50 ($6.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXHP-4Copy
Manufacturer Standard Lead Time27 weeks
Order Code151626602
Product RangeXH
Technical Datasheet
Product RangeXH
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithSXH Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XH series housing from JST are 2.5mm pitch, single row housing for use with XH series crimp contacts.
- Number of contacts varies from 2 to 16 pins
- 10mm pitch with 2 circuits and 5mm pitch with 6 circuit housings are also available
- Nylon 6, UL94V-0 material
- Natural colour
Applications
Industrial
Technical Specifications
Product Range
XH
No. of Positions
4Ways
For Use With
SXH Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
