Print Page
1754-AU
Test Lead Kit, 2 x Test Leads, 2 x Spade Lugs, 2 x Banana Plugs, 2 x Hooks, 2 x Alligator Clips
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $240.800 ($276.920) |
Price for:Each
Minimum: 1
Multiple: 1
$240.80 ($276.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No1754-AUCopy
Order Code4408827
Technical Datasheet
Kit Contents2 x Test Leads, 2 x Spade Lugs, 2 x Banana Plugs, 2 x Hooks, 2 x Miniature Alligator Clips w/Boots
Product Range-
SVHCTo Be Advised
Product Overview
1754-AU is a test lead kit with interchangeable plug-in accessories. This kit is intended for use with instruments that use safety input connectors. Finger guards and shrouded banana plugs help minimize the chance of making contact with live circuitry. The plug-in tips are interchangeable and you can use them in any combination.
- 36" (91.4cm) test lead length
- 15A current rating
- 5KV minimum insulation resistance
- 0.060" (1.52mm) phone tip diameter
Contents
Two test leads (Red and Black), Two spade lugs, Two standard banana plugs, Two phone tips, Two hooks, Two miniature alligator clips with boots.
Technical Specifications
Kit Contents
2 x Test Leads, 2 x Spade Lugs, 2 x Banana Plugs, 2 x Hooks, 2 x Miniature Alligator Clips w/Boots
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
