Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1,591.840 ($1,830.616) |
Price for:Each
Minimum: 1
Multiple: 1
$1,591.84 ($1,830.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
2000-SCAN-AU is a 10 channel, general purpose scanner card. This scanner card designed to be installed in the model 2000 multimeter, model 2001 multimeter and model 2002 multimeter.
- Ten channels of 2 pole relay input
- Channels configurable for 4-pole operation
- Multiplex one of ten 2 pole or one of five 4 pole channels into a model 2000/2001/2002 multimeter
- Dimension is 21mm high x 72mm wide x 221mm and weight is 0.4g
- Maximum voltage between any two terminals is 200V peak
- Common mode voltage is 350V peak between any terminal and earth
- Actuation time is 2.5ms maximum on/off
- 110VDC, 1A switched, 30VA maximum (resistive load) DC signal
- 125VAC rms or 175VAC peak, 100KHz maximum, 1A switched, 62.5VA maximum (resistive load) AC signal
Contents
2000-SCAN scanner card, Instruction manual, CA-109 test lead set for output connections (two red, two black).
Notes
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58513