Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2001-AU
Order Code4408746
Technical Datasheet
No. of Digits7.5
DMM ConnectivityGPIB, USB
Current Measure AC Max2A
Voltage Measure AC Max750V
Resistance Measure Max1Gohm
Product Range-
Current Measure DC Max2A
Voltage Measure DC Max1kV
Manufacturer Warranty1 Year
DMM FunctionsCurrent, Voltage, Frequency, Resistance, Temperature
Plug TypeAU
SVHCTo Be Advised
Technical Specifications
No. of Digits
7.5
Current Measure AC Max
2A
Resistance Measure Max
1Gohm
Current Measure DC Max
2A
Manufacturer Warranty
1 Year
Plug Type
AU
DMM Connectivity
GPIB, USB
Voltage Measure AC Max
750V
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
Current, Voltage, Frequency, Resistance, Temperature
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.8967