Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2280S-60-3-AUCopy
Order Code4408964
Product Range2280S Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,741.380 ($6,602.587) |
Price for:Each
Minimum: 1
Multiple: 1
$5,741.38 ($6,602.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2280S-60-3-AUCopy
Order Code4408964
Product Range2280S Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min-
Output Voltage Max60V
Output Current Min-
Output Current Max3.2A
Power Rating192W
Supply Voltage Min90V
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product Range2280S Series
Plug TypeAU
SVHCTo Be Advised
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
-
Output Current Min
-
Power Rating
192W
Supply Voltage Max
240VAC
Product Range
2280S Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
3.2A
Supply Voltage Min
90V
Manufacturer Warranty
3 Years
Plug Type
AU
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.29
