Print Page
Image is for illustrative purposes only. Please refer to product description.

4 total stock globally
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,862.690 ($10,192.0935) |
Price for:Each
Minimum: 1
Multiple: 1
$8,862.69 ($10,192.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Notes
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Technical Specifications
Output Voltage Min
0V
Output Current Min
0A
Power Rating
120W
Supply Voltage Max
240VAC
Output Voltage Max
20V
Output Current Max
6A
Supply Voltage Min
100VAC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.29
