Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2290-PM-200-AUCopy
Order Code4409329
Product Range2290 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,989.310 ($5,737.7065) |
Price for:Each
Minimum: 1
Multiple: 1
$4,989.31 ($5,737.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2290-PM-200-AUCopy
Order Code4409329
Product Range2290 Series
Technical Datasheet
Accessory TypeProtection Module
For Use WithKeithley 2290 Series High Voltage Power Supplies
Product Range2290 Series
SVHCTo Be Advised
Product Overview
2290-PM-200-AU is a protection module (PM). It is a stand-alone module that protects certain lower-voltage source-measure units (SMUs) that are part of a testing configuration from damage by voltage sources that are greater than 220 V.
- For use with 2611B, 2612B, 2635B, 2636B, 4200-SCS, 4200-SMU, 4210-SMU
Technical Specifications
Accessory Type
Protection Module
Product Range
2290 Series
For Use With
Keithley 2290 Series High Voltage Power Supplies
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91
