Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10,988.690 ($12,636.9935) |
Price for:Each
Minimum: 1
Multiple: 1
$10,988.69 ($12,636.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2308-AUCopy
Order Code4408970
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs2 Output
Output Voltage Min-
Output Voltage Max15V
Output Current Min-
Output Current Max5A
Power Rating50W
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty1 Year
Product Range-
Plug TypeAU
SVHCTo Be Advised
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
-
Output Current Min
-
Power Rating
50W
Supply Voltage Max
240VAC
Product Range
-
SVHC
To Be Advised
No. of Outputs
2 Output
Output Voltage Max
15V
Output Current Max
5A
Supply Voltage Min
100VAC
Manufacturer Warranty
1 Year
Plug Type
AU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90283090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.4
