Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part No2380-500-15-AU
Order Code4408941
Product Range2380 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $6,141.440 ($7,062.656) |
Price for:Each
Minimum: 1
Multiple: 1
$6,141.44 ($7,062.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2380-500-15-AU
Order Code4408941
Product Range2380 Series
Technical Datasheet
Product Range2380 Series
Power Rating200W
DC Load TypeProgrammable
Operating Voltage Min4.5V
Operating Voltage Max500V
Operating Current Max15A
Manufacturer Warranty3 Years
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
2380 Series
DC Load Type
Programmable
Operating Voltage Max
500V
Manufacturer Warranty
3 Years
Power Rating
200W
Operating Voltage Min
4.5V
Operating Current Max
15A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.9