Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2461-AUCopy
Order Code4408933
Product Range2400 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26,678.960 ($30,680.804) |
Price for:Each
Minimum: 1
Multiple: 1
$26,678.96 ($30,680.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2461-AUCopy
Order Code4408933
Product Range2400 Series
Technical Datasheet
No. of Channels1Channels
Product Range2400 Series
Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
Output Power1kW
Source Voltage Range200mV to 100V
Source Current Range1µA to 10A
Resistance Measurement Range2ohm to 200Mohm
Manufacturer Warranty1 Year
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
1Channels
Source Meter Function
Current/Resistance/Voltage Measure, Current/Voltage Source
Source Voltage Range
200mV to 100V
Resistance Measurement Range
2ohm to 200Mohm
SVHC
No SVHC (23-Jan-2024)
Product Range
2400 Series
Output Power
1kW
Source Current Range
1µA to 10A
Manufacturer Warranty
1 Year
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.25747
