Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $741.100 ($852.265) |
Price for:Each
Minimum: 1
Multiple: 1
$741.10 ($852.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2600-BAN-AUCopy
Order Code4408821
Technical Datasheet
Test Connector Type AWire to Board Connector
Test Connector Type B4mm Banana Plug, Shrouded
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red, White
Lead Length - Metric1m
Lead Length - Imperial3.28ft
No. of Test Leads5
Product Range-
SVHCTo Be Advised
Product Overview
2600-BAN-AU is a banana test leads/adapter cable for use with 2601B, 2602B, 2611B, 2612B. The banana test leads/adapter cable provides safety banana connections to Hi, Sense Hi, Lo, Sense Lo and guard.
- 1m (3.3 ft) length cable
Technical Specifications
Test Connector Type A
Wire to Board Connector
Voltage Rating
-
Insulator Colour
Black, Red, White
Lead Length - Imperial
3.28ft
Product Range
-
Test Connector Type B
4mm Banana Plug, Shrouded
Current Rating
-
Lead Length - Metric
1m
No. of Test Leads
5
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
