Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $988.460 ($1,136.729) |
Price for:Each
Minimum: 1
Multiple: 1
$988.46 ($1,136.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No5805-AU
Order Code4408824
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Stackable Double Banana Plug
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric900mm
Lead Length - Imperial35.4"
No. of Test Leads2
Product Range-
SVHCTo Be Advised
Product Overview
5805-AU is a 0.9m kelvin probe kit with 2 spring-loaded test probes with banana plug termination. Designed to be used with 2400-series Source Meter SMU instruments, 2750, DMMs, Keithley Instruments that measure 4-terminal resistance and in-circuit current.
- 1/8-in spacing between pin tips
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
35.4"
Product Range
-
Test Connector Type B
4mm Stackable Double Banana Plug
Current Rating
-
Lead Length - Metric
900mm
No. of Test Leads
2
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08301