Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,147.770 ($1,319.9355) |
Price for:Each
Minimum: 1
Multiple: 1
$1,147.77 ($1,319.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No5806-AU
Order Code4408825
Technical Datasheet
Test Connector Type ADouble Banana Plug
Test Connector Type BTest Clip x 2
Voltage Rating42V
Current Rating3A
Insulator ColourBlack, Red
Lead Length - Metric900mm
Lead Length - Imperial36"
No. of Test Leads2
Product Range-
SVHCTo Be Advised
Product Overview
5806-AU is a kelvin clip lead set to measure the four-terminal resistance of two-lead devices. The lead set includes two clip test leads, one red and one black, with dual-banana plug terminations. It also includes eight elastic bands.
- 0.9m length cable
- 42Vpk voltage rating, 3A current rating
- 1.3cm maximum jaw opening
- For use with series 2400 SourceMeter SMU instruments, 2750, DMMs
Technical Specifications
Test Connector Type A
Double Banana Plug
Voltage Rating
42V
Insulator Colour
Black, Red
Lead Length - Imperial
36"
Product Range
-
Test Connector Type B
Test Clip x 2
Current Rating
3A
Lead Length - Metric
900mm
No. of Test Leads
2
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18325