Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No6482-AUCopy
Order Code4408939
Product Range6400 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17,670.480 ($20,321.052) |
Price for:Each
Minimum: 1
Multiple: 1
$17,670.48 ($20,321.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No6482-AUCopy
Order Code4408939
Product Range6400 Series
Technical Datasheet
No. of Channels2Channels
Product Range6400 Series
Source Meter Function-
Output Power-
Source Voltage Range-
Source Current Range-
Resistance Measurement Range-
Manufacturer Warranty1 Year
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
2Channels
Source Meter Function
-
Source Voltage Range
-
Resistance Measurement Range
-
SVHC
No SVHC (23-Jan-2024)
Product Range
6400 Series
Output Power
-
Source Current Range
-
Manufacturer Warranty
1 Year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.54
