Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,622.560 ($8,765.944) |
Price for:Each
Minimum: 1
Multiple: 1
$7,622.56 ($8,765.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No6485/E-AUCopy
Order Code4409355
Technical Datasheet
Ammeter FunctionDC Current
Ammeter TypeBench
Current Measuring Range AC-
Current Measuring Range DC2nA to 20mA
Ammeter Response TypeTrue RMS
Display Count12
No. of Digits / Alpha5.5
RangingAuto, Manual
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Ammeter Function
DC Current
Current Measuring Range AC
-
Ammeter Response Type
True RMS
No. of Digits / Alpha
5.5
Product Range
-
Ammeter Type
Bench
Current Measuring Range DC
2nA to 20mA
Display Count
12
Ranging
Auto, Manual
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.54
