Quantity | Price (Incl GST) |
---|---|
1+ | $2,395.490 ($2,754.8135) |
Product Information
Product Overview
7702-AU is a differential multiplexer module with screw terminals. The model 7702 plug-in module offers 40 channels of 2-pole or 20 channels of 4-pole multiplexer switching that can be configured as two independent banks of multiplexers. The model 7702 provides two additional protected channels for current measurements. It is ideal for RTD, thermistor and thermocouple temperature applications. This module can be used in Model 2700, 2701, 2750, and 2790 mainframes.
- 40 channels for general purpose measurements, plus 2 channels to measure current
- Two- or four-wire measurement
- Oversize screw terminal connection blocks are standard for easier connections
- 300V, 1A capacity for voltage channels (60W, 125VA)
- 3A capacity for current channels
- Relay closures stored in onboard memory
Contents
40-channel differential multiplexer module with screw terminals, CC-92-1 set of 20 cable ties, TL-23 screwdriver.
Notes
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate