Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,915.220 ($4,502.503) |
Price for:Each
Minimum: 1
Multiple: 1
$3,915.22 ($4,502.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7703-AUCopy
Order Code4409066
Technical Datasheet
Accessory TypeDifferential Multiplexer Module
For Use WithKeithley Multimeters & Oscilloscopes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
7703-AU is a high speed differential multiplexer module offers 32 channels of 2-pole multiplexer switching that can be configured as two independent banks of multiplexers. The non-latching reed relays provide high speeds and are designed for 300V, 500mA and 10VA. The relay closures are stored in on-board memory. The device is ideal for RTD and thermistor temperature applications.
- Relay actuation time of less than 1ms for high-speed scanning
- Two- or four-wire measurement
- Two 50-pin female D-sub connectors are standard for secure hook-up and quick teardown
Technical Specifications
Accessory Type
Differential Multiplexer Module
Product Range
-
For Use With
Keithley Multimeters & Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.90718
