Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,771.840 ($3,187.616) |
Price for:Each
Minimum: 1
Multiple: 1
$2,771.84 ($3,187.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7707-AUCopy
Order Code4409069
Technical Datasheet
Accessory TypeDigital I/O Module
For Use WithKeithley Multimeters & Oscilloscopes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
7707-AU is a 32-channel digital I/O module with 10-channel differential multiplexer. This plug-in module offers 10 channels of 2-pole or 5 channels of 4-pole multiplexer switching that can be configured as two independent banks of multiplexers. The 7707 also provides 32 digital input/output channels (four 8-bit ports) for I/O control. Connect the 7707 to industry standard solid-state relays to switch up to 980VA.
- 300V, 1A capacity; 60W, 125VA maximum (analogue)
- 33V, 100mA capacity (digital)
- Digital outputs are short circuit protected
- Relay closures stored in onboard memory
Technical Specifications
Accessory Type
Digital I/O Module
Product Range
-
For Use With
Keithley Multimeters & Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371091
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.90718
