Print Page
Image is for illustrative purposes only. Please refer to product description.
13 total stock globally
13 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4,562.780 ($5,247.197) |
Price for:Each
Minimum: 1
Multiple: 1
$4,562.78 ($5,247.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Notes
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Technical Specifications
No. of Channels
80Channels
Input Voltage Max
240V
Bandwidth
-
External Width
224mm
Sampling Rate
1MSPS
Input Current Max
-
External Height
107.2mm
External Depth
387.4mm
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.72155