Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8,546.500 ($9,828.475) |
Price for:Each
Minimum: 1
Multiple: 1
$8,546.50 ($9,828.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoDMM7510-AU
Order Code440875601
Technical Datasheet
Current Measure AC Max10A
Voltage Measure AC Max700V
Resistance Measure Max1Gohm
Current Measure DC Max10A
Voltage Measure DC Max1kV
Product Overview
Notes
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Technical Specifications
Current Measure AC Max
10A
Resistance Measure Max
1Gohm
Voltage Measure DC Max
1kV
Voltage Measure AC Max
700V
Current Measure DC Max
10A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.08