Print Page
Image is for illustrative purposes only. Please refer to product description.
1 total stock globally
1 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $14,372.960 ($16,528.904) |
Price for:Each
Minimum: 1
Multiple: 1
$14,372.96 ($16,528.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoDMM7512-AU
Order Code440875701
Technical Datasheet
No. of Digits7.5
DMM ConnectivityLAN / LXI, USB
Current Measure AC Max-
Voltage Measure AC Max-
Resistance Measure Max1Gohm
Product Range-
Current Measure DC Max3A
Voltage Measure DC Max1kV
Manufacturer Warranty1 Year
DMM FunctionsCurrent, Voltage, Capacitance, Continuity, Resistance, Temperature
Plug TypeAU
SVHCTo Be Advised
Product Overview
Notes
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Technical Specifications
No. of Digits
7.5
Current Measure AC Max
-
Resistance Measure Max
1Gohm
Current Measure DC Max
3A
Manufacturer Warranty
1 Year
Plug Type
AU
DMM Connectivity
LAN / LXI, USB
Voltage Measure AC Max
-
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
Current, Voltage, Capacitance, Continuity, Resistance, Temperature
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.5