Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALC70A102EL500
Order Code295014302
Also Known AsA546HP102M500A
Your Part Number
Technical Datasheet
620 total stock globally
Need more?
620 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.380 ($37.237) |
Price for:Each
Minimum: 1
Multiple: 1
$32.38 ($37.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC70A102EL500
Order Code295014302
Also Known AsA546HP102M500A
Technical Datasheet
Product Overview
ALC70A102EL500 is a ALC70 high CV snap-in aluminium electrolytic capacitor that offer high performance and reliability. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALC70 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding, and HVAC.
- Long life, up to 18,000 hours at +85°C (VR, IR applied)
- High ripple current
- Excellent surge voltage capability
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
- 1000µF capacitance
- 500V rated voltage
- ±20% tolerance
- IEC 60384–4 long life grade 40/85/56 standards
- Shelf life of 2,000 hours at +85°C or 30,000 hours at +40°C 0 VDC
- Operating temperature range from -40 to +85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037799