![KEMET C0402C223K9RACTU SMD Multilayer Ceramic Capacitor, 0.022 µF, 6.3 V, 0402 [1005 Metric], ± 10%, X7R](https://nz.element14.com/productimages/standard/en_GB/2904556-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0402C223K9RACTUCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel2904556RL Cut Tape2904556 |
| Product Range | C Series KEMET |
| Also Known As | C0402C223K9RAC7867 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.534 | $5.34 |
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.534 ($0.6141) |
| 100+ | $0.351 ($0.4036) |
| 500+ | $0.278 ($0.3197) |
| 1000+ | $0.273 ($0.314) |
| 2000+ | $0.268 ($0.3082) |
| 4000+ | $0.262 ($0.3013) |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0402C223K9RACTUCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel2904556RL Cut Tape2904556 |
| Product Range | C Series KEMET |
| Also Known As | C0402C223K9RAC7867 |
| Technical Datasheet | |
| Capacitance | 0.022µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | C Series KEMET |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
C0402C223K9RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.022µF capacitance and ±10% capacitance tolerance
- 0402 (1005 metric) capacitor case
- 6.3V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
| Capacitance | 0.022µF |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.02mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | C Series KEMET |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
