Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603F184K4RACAUTO SMD Multilayer Ceramic Capacitor, 0.18 µF, 16 V, 0603 [1608 Metric], ± 10%, X7R](https://nz.element14.com/productimages/standard/en_GB/2332412-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603F184K4RACAUTOCopy
Manufacturer Standard Lead Time14 weeks
Order Code4832811
Product RangeFO-CAP Series
Your Part Number
15,990 total stock globally
Need more?
15,990 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.195 ($0.2242) |
| 100+ | $0.140 ($0.161) |
| 500+ | $0.123 ($0.1414) |
| 1000+ | $0.116 ($0.1334) |
| 2000+ | $0.111 ($0.1277) |
| 4000+ | $0.083 ($0.0954) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.95 ($2.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603F184K4RACAUTOCopy
Manufacturer Standard Lead Time14 weeks
Order Code4832811
Product RangeFO-CAP Series
Technical Datasheet
Capacitance0.18µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFO-CAP Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.18µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
FO-CAP Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
