Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805V123KCRACTU SMD Multilayer Ceramic Capacitor, ArcShield¿, 0.012 µF, 500 V, 0805 [2012 Metric], ± 10%, X7R](https://nz.element14.com/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805V123KCRACTUCopy
Manufacturer Standard Lead Time23 weeks
Order Code4771982
Product RangeArcShield HV Series
Also Known AsC0805V123KCRAC7800
Your Part Number
2,500 total stock globally
Need more?
2,500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.239 ($0.2748) |
| 100+ | $0.211 ($0.2426) |
| 500+ | $0.166 ($0.1909) |
| 1000+ | $0.150 ($0.1725) |
| 2500+ | $0.134 ($0.1541) |
| 5000+ | $0.121 ($0.1392) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.39 ($2.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805V123KCRACTUCopy
Manufacturer Standard Lead Time23 weeks
Order Code4771982
Product RangeArcShield HV Series
Also Known AsC0805V123KCRAC7800
Technical Datasheet
Capacitance0.012µF
Voltage(DC)500V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeArcShield HV Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.012µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
ArcShield HV Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
500V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
