Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 2000+ | $0.576 ($0.6624) |
| 10000+ | $0.564 ($0.6486) |
| 20000+ | $0.553 ($0.636) |
Product Information
Product Overview
C1206C335K3RACTU is a X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 3.3µF
- Capacitance tolerance is ±10%
- 25V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
3.3µF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
No SVHC (25-Jun-2025)
25V
± 10%
C Series KEMET
1.6mm
-55°C
-
Alternatives for C1206C335K3RACTU
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate