![KEMET C1808C270JHGACTU SMD Multilayer Ceramic Capacitor, 27 pF, 3 kV, 1808 [4520 Metric], ± 5%, C0G / NP0](https://nz.element14.com/productimages/standard/en_GB/2522372-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1808C270JHGACTUCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel2810314RL Cut Tape2810314 |
| Product Range | C Series KEMET |
| Also Known As | C1808C270JHGAC7800 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.530 | $6.53 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.530 ($7.5095) |
| 10+ | $4.550 ($5.2325) |
| 50+ | $3.980 ($4.577) |
| 100+ | $3.510 ($4.0365) |
| 500+ | $3.190 ($3.6685) |
| 1000+ | $2.310 ($2.6565) |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1808C270JHGACTUCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel2810314RL Cut Tape2810314 |
| Product Range | C Series KEMET |
| Also Known As | C1808C270JHGAC7800 |
| Technical Datasheet | |
| Capacitance | 27pF |
| Voltage(DC) | 3kV |
| Capacitor Case / Package | 1808 [4520 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | C Series KEMET |
| Product Length | 4.7mm |
| Product Width | 2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
C1808C270JHGACTU is a Commercial Grade, high voltage C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The MLCC in C0G dielectric is temperature compensating and suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include high frequency power converters, Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems, snubber (high dV/dT), resonant circuits (LLC, wireless charging, etc), timing and filtering.
- 27pF capacitance and ±5% capacitance tolerance
- 1808 (4520 metric) capacitor case
- 3kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- Extremely low ESR and ESL
- High ripple current capability
- No capacitance shift with voltage
- Negligible capacitance shift with respect to temperature
- No piezoelectric noise
Technical Specifications
| Capacitance | 27pF |
|---|---|
| Capacitor Case / Package | 1808 [4520 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 4.7mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 3kV |
|---|---|
| Capacitance Tolerance | ± 5% |
| Product Range | C Series KEMET |
| Product Width | 2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000081 |
