![KEMET C1812X102MHRACTU SMD Multilayer Ceramic Capacitor, 1000 pF, 3 kV, 1812 [4532 Metric], ± 20%, X7R](https://nz.element14.com/productimages/standard/en_GB/2470734-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1812X102MHRACTUCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Re-Reel2985036RL Cut Tape2985036 |
| Product Range | Flexible Termination (FT-CAP) Series |
| Also Known As | C1812X102MHRAC7800 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.170 | $5.17 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.170 ($5.9455) |
| 10+ | $4.040 ($4.646) |
| 50+ | $3.510 ($4.0365) |
| 100+ | $3.450 ($3.9675) |
| 500+ | $3.080 ($3.542) |
| 1000+ | $2.800 ($3.220) |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1812X102MHRACTUCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Re-Reel2985036RL Cut Tape2985036 |
| Product Range | Flexible Termination (FT-CAP) Series |
| Also Known As | C1812X102MHRAC7800 |
| Technical Datasheet | |
| Capacitance | 1000pF |
| Voltage(DC) | 3kV |
| Capacitor Case / Package | 1812 [4532 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7R |
| Product Range | Flexible Termination (FT-CAP) Series |
| Product Length | 4.58mm |
| Product Width | 3.2mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
C1812X102MHRACTU is a commercial grade, high voltage with flexible termination system (HV FT-CAP) X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric address the primary failure mode of MLCCs flex cracks, which is typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Suitable for charging stations, LCD fluorescent backlight ballasts, voltage multiplier circuits, DC/DC converters, power supply, LAN/WAN interface, high voltage decoupling, filters, DC blocking and ESD protection applications.
- 1000pF capacitance and ±20% capacitance tolerance
- 1812 (4532 metric) capacitor case
- 3kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- Industry-leading CV values
- Superior flex performance (up to 5mm)
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
| Capacitance | 1000pF |
|---|---|
| Capacitor Case / Package | 1812 [4532 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 4.58mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 3kV |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | Flexible Termination (FT-CAP) Series |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C1812X102MHRACTU
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000185 |
