![KEMET C2220C475K5RACTU SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 2220 [5650 Metric], ± 10%, X7R](https://nz.element14.com/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $9.650 | $9.65 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.650 ($11.0975) |
| 10+ | $6.840 ($7.866) |
| 50+ | $5.840 ($6.716) |
| 100+ | $5.320 ($6.118) |
| 500+ | $4.840 ($5.566) |
| 1000+ | $4.650 ($5.3475) |
Product Information
Product Overview
C2220C475K5RACTU is an X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 4.7µF
- Capacitance tolerance is ±10%
- 50V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
4.7µF
2220 [5650 Metric]
X7R
5.7mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 10%
C Series KEMET
5mm
-55°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
