Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQGEW6170P3AKCopy
Order Code4916870
Product RangeC4AQ-P Series
Also Known As4AQGEW6170P3AK
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $98.250 ($112.9875) |
| 5+ | $77.870 ($89.5505) |
| 18+ | $69.100 ($79.465) |
| 54+ | $63.940 ($73.531) |
| 108+ | $60.770 ($69.8855) |
Price for:Each
Minimum: 1
Multiple: 1
$98.25 ($112.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQGEW6170P3AKCopy
Order Code4916870
Product RangeC4AQ-P Series
Also Known As4AQGEW6170P3AK
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance170µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)450V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing52.5mm
dv/dt Rating15V/µs
Peak Current2.55kA
RMS Current (Irms)41.6A
ESR0.002ohm
Product Diameter-
Product Length57.5mm
Product Width45mm
Product Height56mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
170µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
52.5mm
Peak Current
2.55kA
ESR
0.002ohm
Product Length
57.5mm
Product Height
56mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
dv/dt Rating
15V/µs
RMS Current (Irms)
41.6A
Product Diameter
-
Product Width
45mm
Ripple Current
-
Product Range
C4AQ-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177886
