Print Page
CAN12X153KARACTU
SMD Multilayer Ceramic Capacitor, Flex Terminal, 0.015 µF, 250 V, 1206 [3216 Metric], ± 10%, X7R
Image is for illustrative purposes only. Please refer to product description.
![KEMET CAN12X153KARACTU SMD Multilayer Ceramic Capacitor, Flex Terminal, 0.015 µF, 250 V, 1206 [3216 Metric], ± 10%, X7R](https://nz.element14.com/productimages/standard/en_GB/2332412-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | CAN12X153KARACTUCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel3052196RL Cut Tape3052196 |
| Product Range | CAN Series |
| Also Known As | CAN12X153KARAC7800 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.790 | $2.79 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.790 ($3.2085) |
| 10+ | $2.160 ($2.484) |
| 50+ | $1.670 ($1.9205) |
| 100+ | $1.430 ($1.6445) |
| 500+ | $1.250 ($1.4375) |
| 1000+ | $1.110 ($1.2765) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | CAN12X153KARACTUCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel3052196RL Cut Tape3052196 |
| Product Range | CAN Series |
| Also Known As | CAN12X153KARAC7800 |
| Technical Datasheet | |
| Capacitance | 0.015µF |
| Voltage(DC) | - |
| Voltage(AC) | 250V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | CAN Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.015µF |
|---|---|
| Voltage(AC) | 250V |
| Capacitance Tolerance | ± 10% |
| Product Range | CAN Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | - |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.2mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001361 |
