Print Page
CAN12X333KARACTU
SMD Multilayer Ceramic Capacitor, 250VAC, 0.033 µF, 250 V, 1206 [3216 Metric], ± 10%, X7R
Image is for illustrative purposes only. Please refer to product description.
![KEMET CAN12X333KARACTU SMD Multilayer Ceramic Capacitor, 250VAC, 0.033 µF, 250 V, 1206 [3216 Metric], ± 10%, X7R](https://nz.element14.com/productimages/standard/en_GB/4758078-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | CAN12X333KARACTUCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4758466 |
| Product Range | CAN Series |
| Also Known As | CAN12X333KARAC7800 |
| Your Part Number | |
| Technical Datasheet |
1,700 total stock globally
Need more?
1,700 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $2.150 ($2.4725) |
| 50+ | $1.860 ($2.139) |
| 100+ | $1.720 ($1.978) |
| 500+ | $1.380 ($1.587) |
| 1000+ | $1.300 ($1.495) |
| 2000+ | $1.210 ($1.3915) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$21.50 ($24.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | CAN12X333KARACTUCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4758466 |
| Product Range | CAN Series |
| Also Known As | CAN12X333KARAC7800 |
| Technical Datasheet | |
| Capacitance | 0.033µF |
| Voltage(DC) | - |
| Voltage(AC) | 250V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | CAN Series |
| Product Length | 3.3mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.033µF |
|---|---|
| Voltage(AC) | 250V |
| Capacitance Tolerance | ± 10% |
| Product Range | CAN Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | - |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.3mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
