Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESK478M050AQ3AACopy
Manufacturer Standard Lead Time26 weeks
Order Code4828609
Product RangeESK Series
Also Known AsSK478M050AQ3AA
Your Part Number
2,641 total stock globally
Need more?
2,641 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.530 ($8.6595) |
| 10+ | $5.320 ($6.118) |
| 50+ | $4.270 ($4.9105) |
| 100+ | $3.930 ($4.5195) |
| 500+ | $3.860 ($4.439) |
| 1000+ | $3.780 ($4.347) |
Price for:Each
Minimum: 1
Multiple: 1
$7.53 ($8.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESK478M050AQ3AACopy
Manufacturer Standard Lead Time26 weeks
Order Code4828609
Product RangeESK Series
Also Known AsSK478M050AQ3AA
Technical Datasheet
Capacitance4700µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing10mm
Product Diameter22mm
Product Length-
Product Width-
Product Height35mm
Product RangeESK Series
ESR-
Ripple Current2.5A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
-
Product Diameter
22mm
Product Width
-
Product Range
ESK Series
Ripple Current
2.5A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
10mm
Product Length
-
Product Height
35mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
