Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFCS0V474ZFTBR24
Order Code270891202
Also Known AsUSCFCS0V474ZBC
Technical Datasheet
4,540 total stock globally
10,000 more incoming. You can reserve stock now
4540 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.230 ($4.8645) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.23 ($4.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFCS0V474ZFTBR24
Order Code270891202
Also Known AsUSCFCS0V474ZBC
Technical Datasheet
Capacitance0.47F
Voltage(DC)3.5V
Lead Spacing-
Product Length-
Product Width-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Overview
The FCS0V474ZFTBR24 is a cylindrical SMD Supercapacitor designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly. This supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Surface mount without holder
- Maintenance free
- Highly reliable against liquid leakage
- Lead-free environmental
- Positive electrode forward orientation
- Maximum Current @ 30 Minutes 0.42mA
Technical Specifications
Capacitance
0.47F
Lead Spacing
-
Product Width
-
Operating Temperature Max
70°C
Voltage(DC)
3.5V
Product Length
-
Operating Temperature Min
-25°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014