Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFG0H103ZF
Order Code277787002
Also Known AsUSCFG00H103Z00
Technical Datasheet
3,717 total stock globally
Need more?
3717 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.020 ($2.323) |
Price for:Each
Minimum: 1
Multiple: 1
$2.02 ($2.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The FG0H103ZF is a Radial Leaded Supercapacitor for high energy storage applications. The FG series supercapacitors have characteristics ranging from traditional capacitor and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Highly reliable against liquid leakage
- Wide range of temperature from −25°C to +70°C (FG and FGH types) and −40°C to +85°C (FGR type)
- Lead-free environmental
- 4.2V Minimum voltage holding characteristic
- Maximum current @ 30 minutes = 0.015mA
Technical Specifications
Capacitance
10000µF
Product Length
-
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
5.5V
Product Width
-
Operating Temperature Max
70°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009