Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPME271Y447MR30Copy
Manufacturer Standard Lead Time39 weeks
Order Code971755201
Product RangePME271Y/P271 Series
Also Known AsP271HL472M250A
Your Part Number
30,895 total stock globally
61,600 more incoming. You can reserve stock now
30,895 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.983 ($1.1304) |
Price for:Each
Minimum: 10
Multiple: 10
$9.83 ($11.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPME271Y447MR30Copy
Manufacturer Standard Lead Time39 weeks
Order Code971755201
Product RangePME271Y/P271 Series
Also Known AsP271HL472M250A
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4700pF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y250VAC
dv/dt Rating2kV/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10.2mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePME271Y/P271 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PME271Y447MR30 is a PME271 series metallized impregnated paper capacitor. Used as an electromagnetic interference suppressor in all Y2 applications and line-to-earth.
- Excellent self-healing properties ensure long life
- Good resistance to ionization due to impregnated dielectric
- Impregnated paper that ensures excellent stability and reliability
- Capacitance tolerance is ±20%
- Rated voltage is 250VAC 50/60Hz
- Operating temperature range of -40°C to +100°C
- Highest possible safety regarding active and passive flammability
- Operating temperature range of -40˚C to +100˚C
Applications
RF Communications
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
4700pF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
2kV/µs
Lead Spacing
10.2mm
Operating Temperature Max
100°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
250VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
PME271Y/P271 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for PME271Y447MR30
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85321000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
