Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF23X-060-1R0A028VCopy
Manufacturer Standard Lead Time37 weeks
Order Code4728618
Product RangeSCF23X Series
Your Part Number
60 total stock globally
Need more?
60 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.430 ($15.4445) |
| 10+ | $11.050 ($12.7075) |
| 50+ | $9.640 ($11.086) |
| 120+ | $8.950 ($10.2925) |
| 600+ | $8.760 ($10.074) |
Price for:Each
Minimum: 1
Multiple: 1
$13.43 ($15.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF23X-060-1R0A028VCopy
Manufacturer Standard Lead Time37 weeks
Order Code4728618
Product RangeSCF23X Series
Technical Datasheet
Inductance9.95mH
DC Current Rating6A
DC Resistance Max0.0410ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF23X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
9.95mH
DC Resistance Max
0.0410ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
6A
Operating Temperature Min
-40°C
Product Range
SCF23X Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
