Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF23X-070-1R1A025JVCopy
Manufacturer Standard Lead Time37 weeks
Order Code4728627
Product RangeSCF23X Series
Your Part Number
60 total stock globally
Need more?
60 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.760 ($16.974) |
| 10+ | $12.150 ($13.9725) |
| 50+ | $10.600 ($12.190) |
| 120+ | $9.850 ($11.3275) |
| 600+ | $9.650 ($11.0975) |
Price for:Each
Minimum: 1
Multiple: 1
$14.76 ($16.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF23X-070-1R1A025JVCopy
Manufacturer Standard Lead Time37 weeks
Order Code4728627
Product RangeSCF23X Series
Technical Datasheet
Inductance7.93mH
DC Current Rating7A
DC Resistance Max0.0289ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF23X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.93mH
DC Resistance Max
0.0289ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7A
Operating Temperature Min
-40°C
Product Range
SCF23X Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
