Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF31X-100-S1R4A017JHCopy
Manufacturer Standard Lead Time26 weeks
Order Code4758631
Product RangeSCF31X Series
Also Known AsUALSCF31XS017H
Your Part Number
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.880 ($30.912) |
| 10+ | $22.090 ($25.4035) |
| 60+ | $18.980 ($21.827) |
| 120+ | $18.590 ($21.3785) |
Price for:Each
Minimum: 1
Multiple: 1
$26.88 ($30.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF31X-100-S1R4A017JHCopy
Manufacturer Standard Lead Time26 weeks
Order Code4758631
Product RangeSCF31X Series
Also Known AsUALSCF31XS017H
Technical Datasheet
Inductance5.32mH
DC Current Rating10Arms
DC Resistance Max0.015ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.32mH
DC Resistance Max
0.015ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10Arms
Operating Temperature Min
-40°C
Product Range
SCF31X Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0994
