Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF31X-115-1R6A021JVCopy
Manufacturer Standard Lead Time37 weeks
Order Code4728639
Product RangeSCF31X Series
Your Part Number
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.420 ($26.933) |
| 10+ | $19.250 ($22.1375) |
| 60+ | $16.540 ($19.021) |
| 120+ | $15.960 ($18.354) |
Price for:Each
Minimum: 1
Multiple: 1
$23.42 ($26.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF31X-115-1R6A021JVCopy
Manufacturer Standard Lead Time37 weeks
Order Code4728639
Product RangeSCF31X Series
Technical Datasheet
Inductance20.73mH
DC Current Rating11.5A
DC Resistance Max0.0136ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
20.73mH
DC Resistance Max
0.0136ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
11.5A
Operating Temperature Min
-40°C
Product Range
SCF31X Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
