Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT23X-060-1R0A028VCopy
Manufacturer Standard Lead Time26 weeks
Order Code4748885
Product RangeSCT23X Series
Also Known AsUALSCT23X028V0
Your Part Number
60 total stock globally
Need more?
60 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.880 ($12.512) |
| 10+ | $8.950 ($10.2925) |
| 50+ | $7.810 ($8.9815) |
| 120+ | $7.250 ($8.3375) |
| 600+ | $6.930 ($7.9695) |
Price for:Each
Minimum: 1
Multiple: 1
$10.88 ($12.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT23X-060-1R0A028VCopy
Manufacturer Standard Lead Time26 weeks
Order Code4748885
Product RangeSCT23X Series
Also Known AsUALSCT23X028V0
Technical Datasheet
Inductance4.22mH
DC Current Rating6A
DC Resistance Max0.0410ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT23X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.22mH
DC Resistance Max
0.0410ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
6A
Operating Temperature Min
-40°C
Product Range
SCT23X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0379
