Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT31X-075-1R3A032JVCopy
Manufacturer Standard Lead Time26 weeks
Order Code4748903
Product RangeSCT31X Series
Also Known AsUALSCT31X032JV
Your Part Number
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.650 ($21.4475) |
| 10+ | $15.350 ($17.6525) |
| 60+ | $13.190 ($15.1685) |
| 120+ | $12.430 ($14.2945) |
| 540+ | $12.400 ($14.260) |
Price for:Each
Minimum: 1
Multiple: 1
$18.65 ($21.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT31X-075-1R3A032JVCopy
Manufacturer Standard Lead Time26 weeks
Order Code4748903
Product RangeSCT31X Series
Also Known AsUALSCT31X032JV
Technical Datasheet
Inductance7.51mH
DC Current Rating7.5A
DC Resistance Max0.0319ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.51mH
DC Resistance Max
0.0319ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7.5A
Operating Temperature Min
-40°C
Product Range
SCT31X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0901
