Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT31X-180-S1R9A009JHCopy
Manufacturer Standard Lead Time26 weeks
Order Code4815705
Product RangeSCT31X Series
Also Known AsUALSCT31XS009H
Your Part Number
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.440 ($25.806) |
| 10+ | $17.290 ($19.8835) |
| 60+ | $15.050 ($17.3075) |
| 120+ | $15.030 ($17.2845) |
| 540+ | $14.740 ($16.951) |
| 1020+ | $14.430 ($16.5945) |
Price for:Each
Minimum: 1
Multiple: 1
$22.44 ($25.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT31X-180-S1R9A009JHCopy
Manufacturer Standard Lead Time26 weeks
Order Code4815705
Product RangeSCT31X Series
Also Known AsUALSCT31XS009H
Technical Datasheet
Inductance610µH
DC Current Rating18A
DC Resistance Max4330µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
610µH
DC Resistance Max
4330µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
18A
Operating Temperature Min
-40°C
Product Range
SCT31X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093
