Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT31X-200-2R0A012JHCopy
Manufacturer Standard Lead Time26 weeks
Order Code4748924
Product RangeSCT31X Series
Also Known AsUALSCT31X012JH
Your Part Number
40 total stock globally
Need more?
40 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.650 ($21.4475) |
| 10+ | $15.350 ($17.6525) |
| 80+ | $12.870 ($14.8005) |
| 160+ | $12.510 ($14.3865) |
Price for:Each
Minimum: 1
Multiple: 1
$18.65 ($21.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT31X-200-2R0A012JHCopy
Manufacturer Standard Lead Time26 weeks
Order Code4748924
Product RangeSCT31X Series
Also Known AsUALSCT31X012JH
Technical Datasheet
Inductance1.05mH
DC Current Rating20A
DC Resistance Max5160µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.05mH
DC Resistance Max
5160µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SCT31X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0891
