Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT350A335K016ATCopy
Manufacturer Standard Lead Time15 weeks
Order Code145757102
Your Part Number
916 total stock globally
Need more?
916 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.610 ($4.1515) |
Price for:Each
Minimum: 1
Multiple: 1
$3.61 ($4.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT350A335K016ATCopy
Manufacturer Standard Lead Time15 weeks
Order Code145757102
Technical Datasheet
Product Overview
The T350 Ultradip II series are radial leaded, polarized tantalum capacitors. These miniature solid tantalum capacitors provide designer with advantage of compactness, low leakage and low dissipation factor performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. T350 Ultradip II series exhibit no degradation failure mode during shelf storage and show constantly decreasing failure rate during life tests. Ultradip II series provides self insulating cases which are resistant to shock and vibration. These capacitors exhibit low DCL, ESR and impedance and have excellent temperature stability.
- Capacitance value ranges from 0.1μF to 680μF
- Rated voltage range from 3V to 50V
- ±5%, ±10% and ±20% tolerance
- Operating temperature range from -55°C to +125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
