Print Page
Image is for illustrative purposes only. Please refer to product description.
72,737 total stock globally
Need more?
72737 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $1.100 ($1.265) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$11.00 ($12.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495B106K025ATE750
Order Code247098902
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Ripple Current337mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Overview
The T495 series capacitors are low ESR, surge robust MnO2 polarized tantalum chip capacitors. These capacitors are designed for demanding applications that require high surge current and high ripple current capability. T495 capacitors builds upon proven capabilities of industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability and improved resistance to high inrush currents. These benefits are achieved through a combination of proprietary design, materials and process parameters as well as high stress, low impedance electrical conditioning performed prior to screening.
- 0.1μF to 1000µF capacitance range
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Available in ±10% and ±20% tolerance
- Rated voltage range of 2.5VDC to 50VDC
- Operating temperature range of -55°C to 125°C
- Meets or exceeds EIA standard 535BAAC
- 100% steady state accelerated aging
- Optional gold plated terminations
- MSL 1
- Endurance is 2000h at 85°C
Technical Specifications
Capacitance
10µF
Ripple Current
337mA
Operating Temperature Max
125°C
Voltage(DC)
25V
Operating Temperature Min
-55°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107