Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520A156M010ATE080 Tantalum Polymer Capacitor, 15 µF, ± 20%, 10 V, A, 0.08 ohm, 1206 [3216-18 Metric]](https://nz.element14.com/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520A156M010ATE080Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel4735864RL
Cut Tape4735864
Product RangeT520 KO-CAP Series
Your Part Number
3,990 total stock globally
Need more?
3,990 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.868 | $8.68 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.868 ($0.9982) |
| 50+ | $0.829 ($0.9534) |
| 100+ | $0.790 ($0.9085) |
| 500+ | $0.787 ($0.905) |
| 1000+ | $0.783 ($0.9004) |
| 2000+ | $0.778 ($0.8947) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520A156M010ATE080Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel4735864RL
Cut Tape4735864
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeA
ESR0.08ohm
Capacitor Case / Package1206 [3216-18 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current1.2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Voltage(DC)
10V
ESR
0.08ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Capacitor Case / Package
1206 [3216-18 Metric]
Product Width
1.6mm
Ripple Current
1.2A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000184
