Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520B106M016ATE100 Tantalum Polymer Capacitor, KO-CAP®, 10 µF, ± 20%, 16 V, B, 0.1 ohm, 1411 [3528 Metric]](https://nz.element14.com/productimages/standard/en_GB/1572644-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520B106M016ATE100Copy
Manufacturer Standard Lead Time40 weeks
Order Code167928602
Your Part Number
7,637 total stock globally
Need more?
7,637 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.080 ($1.242) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$10.80 ($12.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520B106M016ATE100Copy
Manufacturer Standard Lead Time40 weeks
Order Code167928602
Technical Datasheet
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
