Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT520B227M2R5ATE035.Copy
Order Code1764609
Product RangeT52X/T530 KO-CAP® Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoT520B227M2R5ATE035.Copy
Order Code1764609
Product RangeT52X/T530 KO-CAP® Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance 20%
Manufacturer Size CodeB
ESR0.035ohm
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT52X/T530 KO-CAP® Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
220µF
Manufacturer Size Code
B
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
20%
ESR
0.035ohm
Product Width
2.8mm
Operating Temperature Min
-55°C
Product Range
T52X/T530 KO-CAP® Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
