Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520L107M010ATE025 Tantalum Polymer Capacitor, 100 µF, ± 20%, 10 V, L, 0.025 ohm, 2312 [6032 Metric]](https://nz.element14.com/productimages/standard/en_GB/1572644-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520L107M010ATE025Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4735668RL
Cut Tape4735668
Product RangeT520 KO-CAP Series
Your Part Number
1,910 total stock globally
2,000 more incoming. You can reserve stock now
1,910 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.120 | $6.12 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.120 ($7.038) |
| 10+ | $4.450 ($5.1175) |
| 50+ | $3.700 ($4.255) |
| 100+ | $3.450 ($3.9675) |
| 500+ | $3.050 ($3.5075) |
| 1000+ | $2.920 ($3.358) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520L107M010ATE025Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4735668RL
Cut Tape4735668
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeL
ESR0.025ohm
Capacitor Case / Package2312 [6032 Metric]
Product Length6mm
Product Width3.2mm
Product Height1.8mm
Ripple Current2.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
10V
ESR
0.025ohm
Product Length
6mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
L
Capacitor Case / Package
2312 [6032 Metric]
Product Width
3.2mm
Ripple Current
2.4A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
